This website requires JavaScript.
no-image

* Images are for reference only

3503G2B51R1FTD

Extended
Manufacturer
TE Connectivity
MFR.Part #
3503G2B51R1FTD
JLCPCB Part #
C5503505
Package
1206
Description
-55℃~+155℃ 2W 51.1Ω Thin Film Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 76

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 76

In-stock Item Pricing

Qty Unit Price
1+ $1.2857
10+ $1.2599
30+ $1.2423
100+ $1.2246
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons