
* Images are for reference only
34148
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 34148
- JLCPCB Part #
- C573350
- Package
- -
- Description
- 16~22 21.74mm 4.34mm 7.92mm Circular ring Copper Pre-insulated Red Tin - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.2320
50+
$0.2275
150+
$0.2246
500+
$0.2216