
* Images are for reference only
32994
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 32994
- JLCPCB Part #
- C589726
- Package
- -
- Description
- 10~12 19.43mm 4.34mm Circular ring Copper No Through-type Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.7165
10+
$0.5909
30+
$0.5281
100+
$0.4653
500+
$0.4283
1000+
$0.4090