
* Images are for reference only
320554
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 320554
- JLCPCB Part #
- C589961
- Package
- -
- Description
- 16~22 2.03mm~3.18mm 20.24mm 4.17mm Circular ring Pre-insulated Red Through-type Tin - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3333
10+
$0.3269
30+
$0.3220
100+
$0.3172
Related Products