
* Images are for reference only
316040-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 316040-3
- JLCPCB Part #
- C590439
- Package
- -
- Description
- 14~16 3mm~3.8mm 630V Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.6107
10+
$6.4851
30+
$6.3998
100+
$6.3145
Related Products