
* Images are for reference only
2-644884-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-644884-5
- JLCPCB Part #
- C19096800
- Package
- Plugin,P=2.54mm
- Description
- Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5753
250+
$8.2093
500+
$7.9359
1000+
$7.8008