
* Images are for reference only
2-32951-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-32951-1
- JLCPCB Part #
- C590838
- Package
- -
- Description
- 16~22 21.74mm 4.17mm Circular ring Copper Pre-insulated Red Through-type Tin - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.3664
10+
$0.3600
30+
$0.3536
100+
$0.3488
Related Products