
* Images are for reference only
2-2299004-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2299004-1
- JLCPCB Part #
- C17325059
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 7.62mm Copper alloy Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0922
208+
$2.4315
494+
$2.3495
988+
$2.3093