
* Images are for reference only
2-1825137-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1825137-9
- JLCPCB Part #
- C6985492
- Package
- -
- Description
- -30℃~+85℃ 120V 28V Flat Lever Actuator PC Pin SPDT Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4887
200+
$1.7920
500+
$1.7324