
* Images are for reference only
2-178313-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-178313-3
- JLCPCB Part #
- C5171730
- Package
- Plugin
- Description
- -55℃~+105℃ 1 12A 1x3P 3 3.81mm 3P Black Gold Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$5.6405
10+
$4.8693
30+
$4.4104
100+
$3.9466
500+
$3.7325
1000+
$3.6359