This website requires JavaScript.
no-image

* Images are for reference only

2-1415033-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
2-1415033-1
JLCPCB Part #
C6985314
Package
Plugin
Description
-40℃~+70℃ 10.1mm 12.3mm 28.5mm 400V@AC 48V 5ms 8A 9ms AgNi One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.4055
200+ $7.3449
500+ $7.0985
1000+ $6.9778

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons