
* Images are for reference only
284656-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 284656-E
- JLCPCB Part #
- C17222575
- Package
- Plugin
- Description
- 1 14.08mm 1x3P 2.54mm 3 3P 6mm 9.9mm Black Gold Surface Mount,Vertical Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 320
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.1270
10+
$4.0497
30+
$3.9981
100+
$3.9482
Related Products