
* Images are for reference only
2842164-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2842164-6
- JLCPCB Part #
- C3334818
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+125℃ 1.5mm 125V 12P 2 2.79mm 2A 2mm 2mm 4mm Black Copper alloy Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5329
200+
$0.5942
500+
$0.5733
1000+
$0.5636