
* Images are for reference only
282901-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282901-3
- JLCPCB Part #
- C5498346
- Package
- Plugin,P=5.08mm
- Description
- 1 17.5A 3 300V 5.08mm Green Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5471
175+
$1.0176
525+
$0.9838
1050+
$0.9660
Related Products