
* Images are for reference only
280381-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 280381-2
- JLCPCB Part #
- C5169003
- Package
- Push-Pull,P=2.54mm
- Description
- 1 Pinhole connection Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.2623
10+
$1.2301
30+
$1.2075
100+
$1.1866