
* Images are for reference only
2321924-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2321924-4
- JLCPCB Part #
- C2149735
- Package
- P=2.5mm
- Description
- -30℃~+105℃ 1 1x4P 2.5mm 4 Non-Latching PA UL94V-0 Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4149
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 4149
In-stock Item Pricing
Qty Unit Price
1+
$0.5089
10+
$0.4171
30+
$0.3768
100+
$0.3285
500+
$0.3060
1400+
$0.2931
Related Products