
* Images are for reference only
2267259-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2267259-2
- JLCPCB Part #
- C17549492
- Package
- Plugin
- Description
- -65℃~+105℃ 1.27mm 2 Phosphor Bronze Through Hole Tin-Lead Plugin Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 182
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4353
182+
$4.9626
546+
$4.7969
910+
$4.7149