
* Images are for reference only
224561-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 224561-E
- JLCPCB Part #
- C17287596
- Package
- SMD
- Description
- -55℃~+125℃ 1.5mm 1A 1mm 2 25 2x25P 50P Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 170
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$20.8220
10+
$20.2997