
* Images are for reference only
224408-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 224408-E
- JLCPCB Part #
- C7171962
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 3 96P Gold Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 62
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2414
186+
$1.2937
496+
$1.2503
992+
$1.2294