
* Images are for reference only
2232511-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2232511-3
- JLCPCB Part #
- C17201619
- Package
- Plugin
- Description
- -40℃~+120℃ 1 Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4856
250+
$0.1937
500+
$0.1873
1000+
$0.1841