
224394-E
- Manufacturer
- MFR.Part #
- 224394-E
- JLCPCB Part #
- C17300267
- Package
- P=1.27mm
- Description
- 1 1.27mm 1x4P 4 Black Free Hanging Gold Pressure fitting head P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | TE Connectivity | |
| Package | P=1.27mm | |
| Number of Positions or Pins | 1x4P | |
| Number of Rows | 1 | |
| Color | Black | |
| Contact Plating | Gold | |
| Connector Type | Pressure fitting head | |
| Pitch | 1.27mm | |
| Holder Type | Free Hanging | |
| Number of PINs Per Row | 4 |

* Images are for reference only
224394-E
Extended- Manufacturer
- MFR.Part #
- 224394-E
- JLCPCB Part #
- C17300267
- Package
- P=1.27mm
- Description
- 1 1.27mm 1x4P 4 Black Free Hanging Gold Pressure fitting head P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
224394-E
Extended- Manufacturer
- MFR.Part #
- 224394-E
- JLCPCB Part #
- C17300267
- Package
- P=1.27mm
- Description
- 1 1.27mm 1x4P 4 Black Free Hanging Gold Pressure fitting head P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
224394-E Specifications
224394-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | TE Connectivity | |
| Package | P=1.27mm | |
| Number of Positions or Pins | 1x4P | |
| Number of Rows | 1 | |
| Color | Black | |
| Contact Plating | Gold | |
| Connector Type | Pressure fitting head | |
| Pitch | 1.27mm | |
| Holder Type | Free Hanging | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 224394-E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

224394-E Schematic Symbol & PCB Footprint
The 224394-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.