
* Images are for reference only
221182-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 221182-4
- JLCPCB Part #
- C6400819
- Package
- -
- Description
- 1.02mm 75Ω BNC - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.0658
200+
$8.8048
500+
$8.5108
1000+
$8.3645
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →