
* Images are for reference only
2195846-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2195846-7
- JLCPCB Part #
- C3284799
- Package
- -
- Description
- 4 4.99dBi 829MHz、6.525GHz - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0912
200+
$0.4227
500+
$0.4082
1000+
$0.4002