
* Images are for reference only
207541-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 207541-7
- JLCPCB Part #
- C17265809
- Package
- Push-Pull
- Description
- -55℃~+130℃ 1 1x3P 3 3P 5mm 7.5A Black Brass PA66 Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$21.1586
10+
$20.6096