
* Images are for reference only
0430451801
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0430451801
- JLCPCB Part #
- C17419382
- Package
- Push-Pull
- Description
- -40℃~+105℃ 12.24mm 18P 2 2x9P 30.65mm 3mm 3mm 600V 8.5A 8.77mm 9 Black Brass Gold Harpoon Contact (Plastic) Micro-Fit(MX 3.0) Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 720
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6466
200+
$0.2590
720+
$0.2494
1440+
$0.2461
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →