
* Images are for reference only
207365-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 207365-3
- JLCPCB Part #
- C5166324
- Package
- Plugin
- Description
- -55℃~+130℃ 1 1x3P 3 3P 5mm 600V 7.5A Brass Red Through Hole Tin-Lead UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$11.4020
196+
$4.6401
504+
$4.4903
994+
$4.4147