
* Images are for reference only
2029054-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2029054-3
- JLCPCB Part #
- C17686002
- Package
- Plugin
- Description
- -40℃~+105℃ 1 Brass alloy Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8547
200+
$0.3422
500+
$0.3310
1000+
$0.3245