
* Images are for reference only
2029002-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2029002-1
- JLCPCB Part #
- C573108
- Package
- Plugin,P=6.35mm
- Description
- 3 3 3x3P 6.35mm 6.35mm 9P Through Hole 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7841
10+
$0.7680
30+
$0.7584
100+
$0.7471
Related Products