
* Images are for reference only
1-968849-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-968849-1
- JLCPCB Part #
- C392455
- Package
- -
- Description
- 0.5~1 1.3mm~2.1mm 17~20 Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5525
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 5525
In-stock Item Pricing
Qty Unit Price
1+
$0.1358
50+
$0.1101
150+
$0.0971
500+
$0.0875
2500+
$0.0798
4500+
$0.0759
Related Products