
* Images are for reference only
1-967591-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-967591-1
- JLCPCB Part #
- C590768
- Package
- -
- Description
- 5~7 7.1mm~7.7mm Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9854
10+
$0.9644
30+
$0.9499
100+
$0.9355
Related Products