
* Images are for reference only
207614-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 207614-7
- JLCPCB Part #
- C6074263
- Package
- Push-Pull,P=5mm
- Description
- -55℃~+130℃ 1 5mm 7.5A Right Angle Tin Push-Pull,P=5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.4377
192+
$14.1407
480+
$13.6673
1008+
$13.4339
Related Products