
* Images are for reference only
1-967240-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-967240-1
- JLCPCB Part #
- C589665
- Package
- P=5mm
- Description
- -40℃~+85℃ 10P 2 30A Automotive Connector Housing P=5mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 106
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 106
In-stock Item Pricing
Qty Unit Price
1+
$3.0630
10+
$2.6146
30+
$2.3350
300+
$2.0474
600+
$1.9172
900+
$1.8610
Related Products