
* Images are for reference only
1-963539-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-963539-1
- JLCPCB Part #
- C498840
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+130℃ 12V 18P 2 2.54mm 2x9P 9 Black Copper alloy Right Angle Tin 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 384
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$2.9064
10+
$2.8324
30+
$2.7841
100+
$2.7358
Related Products