
* Images are for reference only
1-925369-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-925369-2
- JLCPCB Part #
- C17422666
- Package
- -
- Description
- -65℃~+105℃ 2.54mm 2.54mm Green PA66 UL94V-0 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6871
200+
$1.0723
500+
$1.0369
1000+
$1.0192