
* Images are for reference only
1-829872-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-829872-4
- JLCPCB Part #
- C5863937
- Package
- Plugin,P=2mm
- Description
- 1 14P 2mm 5.8mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3814
250+
$0.5523
500+
$0.5330
1000+
$0.5249