
* Images are for reference only
1-794617-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-794617-0
- JLCPCB Part #
- C305767
- Package
- P=3mm
- Description
- -40℃~+105℃ 2 2x5P 3mm 5 Black Locking UL94V-0 Without Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1105
Minimum: 1
Full Reel: 1100
$0.01
Add To List
Available Order Qty: 1105
In-stock Item Pricing
Qty Unit Price
1+
$0.5127
10+
$0.4098
30+
$0.3648
100+
$0.3086
500+
$0.2459
1100+
$0.2299
Related Products