
* Images are for reference only
1-794107-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-794107-0
- JLCPCB Part #
- C5172826
- Package
- Push-Pull,P=4.14mm
- Description
- -20℃~+85℃ 11 2 22P 2x11P 4.14mm 4.14mm 600V Brass Right Angle Tin UL94V-0 White 弯插,P=4.14mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$8.6500
10+
$8.4632
30+
$8.3376
100+
$8.2136
Related Products