This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1-770874-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-770874-1
JLCPCB Part #
C5366574
Package
Plugin,P=4.14mm
Description
-20℃~+105℃ 2 2 2x2P 4.14mm 4.14mm 4P 600V 9.5A Brass PA Through Hole Tin UL94V-0 White Plugin,P=4.14mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3506
100+ $2.3490

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons