
* Images are for reference only
1-6609104-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-6609104-4
- JLCPCB Part #
- C17664566
- Package
- -
- Description
- 115V@AC、230V@AC 2uA、5uA 6A Panel Mount - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0106
192+
$4.7930
496+
$4.6336
992+
$4.5531