
* Images are for reference only
1-640509-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-640509-0
- JLCPCB Part #
- C593004
- Package
- P=4.2mm
- Description
- -55℃~+85℃ 2 2 2x2P 4.19mm 4.2mm Black Non-Latching PA66 UL94V-0 Without Fins P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3748
10+
$2.0125
30+
$1.7855
100+
$1.5537
500+
$1.4490
1500+
$1.4040
Related Products