
* Images are for reference only
1-480698-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-480698-2
- JLCPCB Part #
- C574589
- Package
- P=6.35mm
- Description
- -55℃~+105℃ 1 2 6.35mm Locking PA Red UL94V-2 Without Fins P=6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.3784
10+
$0.3704
30+
$0.3656
100+
$0.3607
Related Products