
* Images are for reference only
1-2434952-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2434952-1
- JLCPCB Part #
- C32184201
- Package
- -
- Description
- 0.5~1 1.4mm~2.1mm - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 930
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 930
In-stock Item Pricing
Qty Unit Price
1+
$0.1023
50+
$0.0823
150+
$0.0722
1000+
$0.0647
2000+
$0.0587
5000+
$0.0557