
* Images are for reference only
1-215882-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-215882-0
- JLCPCB Part #
- C573131
- Package
- P=2.54mm
- Description
- -55℃~+125℃ 1A 2 2.54mm 2.54mm Black Gold P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 3600
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$1.2719
10+
$1.0707
30+
$0.9612
100+
$0.8372
500+
$0.7809
1000+
$0.7567
Related Products