
* Images are for reference only
1-215307-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-215307-7
- JLCPCB Part #
- C592765
- Package
- Plugin
- Description
- -65℃~+125℃ 2 2.54mm 2.54mm 2x17P 34P 3A 7mm Phosphor bronze Square Hole Through Hole Tin Top 插件 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 960
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.2273
10+
$7.0889
30+
$6.9955
100+
$6.9037