
* Images are for reference only
1-1971837-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1971837-3
- JLCPCB Part #
- C17692141
- Package
- Plugin
- Description
- -40℃~+120℃ 1 Copper alloy Silver Through Hole Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8574
200+
$0.3427
500+
$0.3314
1000+
$0.3250