
* Images are for reference only
1-178294-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-178294-2
- JLCPCB Part #
- C478517
- Package
- Push-Pull,P=3.81mm
- Description
- -55℃~+105℃ 1 1x4P 3.81mm 4 4P 8A Black Copper alloy Right Angle Tin UL94V-0 弯插,P=3.81mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8821
10+
$1.6068
38+
$1.4346
95+
$1.2591
494+
$1.1786
1007+
$1.1448
Related Products