
* Images are for reference only
1-1658621-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1658621-1
- JLCPCB Part #
- C573202
- Package
- P=2.54mm
- Description
- -65℃~+105℃ 1A 2 2-Piece (Connector + Crimp Terminal) 2.54mm 2.54mm 250V 2x30P 30 Black Gold IDC Connector Phosphor bronze P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9097
10+
$2.8420
30+
$2.7969
100+
$2.7519
Related Products