
* Images are for reference only
1-146806-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-146806-5
- JLCPCB Part #
- C5467336
- Package
- SMD,P=2.54mm
- Description
- SMD,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6747
208+
$1.8651
494+
$1.8041
988+
$1.7719