
* Images are for reference only
1-1462042-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1462042-2
- JLCPCB Part #
- C1560690
- Package
- -
- Description
- -40℃~+85℃ 220V@DC、250V@AC 24V 2A 3ms 3ms One set changeover: 1C (SPDT - changeover) - Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6391
200+
$1.0225
500+
$0.9855
1000+
$0.9678