This website requires JavaScript.
no-image

* Images are for reference only

1-146134-7

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-146134-7
JLCPCB Part #
C593308
Package
SMD,P=2.54mm
Description
-65℃~+105℃ 10P 2 2.54mm 2x5P 30V 3A Black Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 28

Minimum: 1

Full Reel: 7560

$0.01

Add To List

Available Order Qty: 28

In-stock Item Pricing

Qty Unit Price
1+ $2.0979
10+ $2.0544
30+ $2.0270
100+ $1.9981
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons